Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0624L6R8Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8278RL
Cut Tape65AH8278
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 25+ | $1.130 |
| 100+ | $0.998 |
| 250+ | $0.915 |
| 500+ | $0.884 |
| 1000+ | $0.774 |
| 5000+ | $0.758 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0624L6R8Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8278RL
Cut Tape65AH8278
Product RangeMPXV Series
Inductance6.8µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeMPXV Series
Power Inductor Case7mm x 6.5mm x 2.4mm
Inductor Case / Package-
DC Resistance Max0.0674ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
5.5A
Power Inductor Case
7mm x 6.5mm x 2.4mm
DC Resistance Max
0.0674ohm
Product Length
7mm
Product Height
2.4mm
Alternatives for MPXV1D0624L6R8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
