Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0624LR22Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8268
Cut Tape65AH8268
Product RangeMPXV Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 100+ | $1.230 |
| 250+ | $1.130 |
| 500+ | $1.030 |
| 1000+ | $0.961 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0624LR22Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8268
Cut Tape65AH8268
Product RangeMPXV Series
Inductance220nH
RMS Current (Irms)19.4A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeMPXV Series
Power Inductor Case7mm x 6.5mm x 2.4mm
Inductor Case / Package-
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
19.4A
Saturation Current (Isat)
29A
Power Inductor Case
7mm x 6.5mm x 2.4mm
DC Resistance Max
3300µohm
Product Length
7mm
Product Height
2.4mm
Alternatives for MPXV1D0624LR22
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
