Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0630LR15Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8280RL
Cut Tape65AH8280
Product RangeMPXV Series
Your Part Number
169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.943 |
| 25+ | $0.838 |
| 50+ | $0.803 |
| 100+ | $0.768 |
| 500+ | $0.733 |
| 1000+ | $0.632 |
| 2500+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0630LR15Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8280RL
Cut Tape65AH8280
Product RangeMPXV Series
Inductance150nH
RMS Current (Irms)27.6A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case7mm x 6.5mm x 3mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
27.6A
Saturation Current (Isat)
40A
Product Range
MPXV Series
DC Resistance Max
1900µohm
Product Length
7mm
Product Height
3mm
Alternatives for MPXV1D0630LR15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
