Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1040L6R8Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8345RL
Cut Tape65AH8345
Product RangeMPXV Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.230 |
| 25+ | $1.180 |
| 50+ | $1.160 |
| 100+ | $1.130 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 2500+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1040L6R8Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8345RL
Cut Tape65AH8345
Product RangeMPXV Series
Inductance6.8µH
RMS Current (Irms)8.3A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Power Inductor Case10.8mm x 10mm x 4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0241ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.3A
Saturation Current (Isat)
11.5A
Product Range
MPXV Series
DC Resistance Max
0.0241ohm
Product Length
10.8mm
Product Height
4mm
Alternatives for MPXV1D1040L6R8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
