Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1250L4R7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8382RL
Cut Tape65AH8382
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.940 |
| 25+ | $1.720 |
| 50+ | $1.680 |
| 100+ | $1.630 |
| 500+ | $1.540 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1250L4R7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8382RL
Cut Tape65AH8382
Product RangeMPXV Series
Inductance4.7µH
RMS Current (Irms)14.4A
Inductor ConstructionShielded
Saturation Current (Isat)17.5A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0101ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.4A
Saturation Current (Isat)
17.5A
Power Inductor Case
13.2mm x 12.5mm x 5mm
DC Resistance Max
0.0101ohm
Product Length
13.2mm
Product Height
5mm
Alternatives for MPXV1D1250L4R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
