Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1264L2R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8394RL
Cut Tape65AH8394
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.650 | $3.65 |
| Total Price | $3.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.490 |
| 25+ | $3.250 |
| 50+ | $2.970 |
| 100+ | $2.680 |
| 250+ | $2.390 |
| 500+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1264L2R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8394RL
Cut Tape65AH8394
Product RangeMPXV Series
Inductance2.2µH
RMS Current (Irms)25.4A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Inductor Case / Package-
DC Resistance Max3700µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
25.4A
Saturation Current (Isat)
32A
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
DC Resistance Max
3700µohm
Product Length
13.2mm
Product Height
6.4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
