Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 5+ | $8.890 |
| 10+ | $8.570 |
| 25+ | $8.190 |
| 50+ | $7.930 |
| 100+ | $7.580 |
| 250+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMR-1-P5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.45AC5572
Product RangeMR Series
Technical Datasheet
CT Construction0-Phase Molded Case
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter7.4mm
Frequency Range60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current30A
Secondary Current Nom-
Product RangeMR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CT Construction
0-Phase Molded Case
Accuracy Class
-
Window Diameter
7.4mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Current Ratio
-
Power Rating
-
Frequency Range
60Hz
Transformer Terminals
Wire Leaded
Primary Current
30A
Product Range
MR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

