Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoOHD1-35BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.94AC4778
Product RangeOHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 10+ | $6.560 |
| 25+ | $5.770 |
| 50+ | $5.400 |
| 100+ | $4.830 |
| 250+ | $4.630 |
| 500+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoOHD1-35BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.94AC4778
Product RangeOHD Series
Switching Temperature35°C
Switching Temperature Tolerance± 5°C
Contact OperationNormally Closed
Thermal Reed Switch Contact TypeBreak
Sensor MountingAxial
Sensor TerminalsThrough Hole
Mounting StyleAxial
Thermal Reed Switch TerminalsWire Leads
Sensor HousingAxial Leaded
Contact Rating300mA at 110VAC, 300mA at 110VDC
Contact Resistance Max150mohm
Maximum Opening / Closing Power6W AC / DC
Maximum Opening / Closing Voltage110 VAC / VDC
Minimum Opening / Closing Current0.1mA
Maximum Opening / Closing Current300mA
Maximum Differential Temperature10°C
ApprovalsCSA, TUV, UL
Product RangeOHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
35°C
Contact Operation
Normally Closed
Sensor Mounting
Axial
Mounting Style
Axial
Sensor Housing
Axial Leaded
Contact Resistance Max
150mohm
Maximum Opening / Closing Voltage
110 VAC / VDC
Maximum Opening / Closing Current
300mA
Approvals
CSA, TUV, UL
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Tolerance
± 5°C
Thermal Reed Switch Contact Type
Break
Sensor Terminals
Through Hole
Thermal Reed Switch Terminals
Wire Leads
Contact Rating
300mA at 110VAC, 300mA at 110VDC
Maximum Opening / Closing Power
6W AC / DC
Minimum Opening / Closing Current
0.1mA
Maximum Differential Temperature
10°C
Product Range
OHD Series
Alternatives for OHD1-35B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
