Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHA226MKP3370QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AK3504
Product RangePHA226 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.650 |
| 10+ | $12.130 |
| 25+ | $10.800 |
| 50+ | $10.180 |
| 100+ | $9.230 |
| 250+ | $8.890 |
| 500+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA226MKP3370QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AK3504
Product RangePHA226 Series
Technical Datasheet
Capacitance370µF
Capacitance Tolerance-10%, +30%
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
ESR6100µohm
Lifetime @ Temperature2000 hours @ 150°C
Product Diameter16mm
Product Length-
Product Width-
Product Height35mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangePHA226 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
370µF
Voltage(DC)
63V
ESR
6100µohm
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA226 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 150°C
Product Length
-
Product Height
35mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
