Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHA228JKL4150ME4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.05AN3696
Product RangePHA228 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 25+ | $8.150 |
| 100+ | $7.060 |
| 250+ | $6.520 |
| 500+ | $5.800 |
| 1000+ | $5.500 |
| 2500+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA228JKL4150ME4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.05AN3696
Product RangePHA228 Series
Technical Datasheet
Capacitance1500µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageAxial Leaded
ESR0.117ohm
Lifetime @ Temperature2000 hours @ 150°C
Product Diameter26.7mm
Product Length26.7mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangePHA228 Series
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1500µF
Voltage(DC)
35V
ESR
0.117ohm
Product Diameter
26.7mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA228 Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
2000 hours @ 150°C
Product Length
26.7mm
Product Height
-
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for PHA228JKL4150ME4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
