Print Page
PHE850ED6100MD18R06L2
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 µF, ± 20%, Y2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PHE850ED6100MD18R06L2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 98P0479 |
| Product Range | PHE850 Series |
| Also Known As | F850DR104M300C |
| Your Part Number | |
| Technical Datasheet |
264 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 264+ | $1.020 |
| 528+ | $0.968 |
| 792+ | $0.947 |
| 1320+ | $0.926 |
| 2640+ | $0.882 |
| 6600+ | $0.858 |
| 13200+ | $0.841 |
| 26400+ | $0.823 |
Price for:Each
Minimum: 264
Multiple: 264
$269.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PHE850ED6100MD18R06L2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 98P0479 |
| Product Range | PHE850 Series |
| Also Known As | F850DR104M300C |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | Y2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | - |
| Voltage Rating Y | 300VAC |
| dv/dt Rating | 100V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 22.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 110°C |
| Product Range | PHE850 Series |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Suppression Class | Y2 |
| Voltage Rating X | - |
| dv/dt Rating | 100V/µs |
| Lead Spacing | 22.5mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | 300VAC |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -55°C |
| Product Range | PHE850 Series |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for PHE850ED6100MD18R06L2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
