Print Page
PMR209MC6100M100R30
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.1 µF, ± 20%, X2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PMR209MC6100M100R30Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 69K0980 |
| Product Range | PMR209 Series |
| Also Known As | P409CE104M250AH101 |
| Your Part Number | |
| Technical Datasheet |
129,958 In Stock
28,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 25+ | $2.690 |
| 100+ | $2.100 |
| 250+ | $1.990 |
| 500+ | $1.890 |
| 1000+ | $1.760 |
| 2500+ | $1.710 |
| 5000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PMR209MC6100M100R30Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 69K0980 |
| Product Range | PMR209 Series |
| Also Known As | P409CE104M250AH101 |
| Technical Datasheet | |
| Dielectric Type | Metallized Paper |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 250VAC |
| Voltage Rating Y | - |
| dv/dt Rating | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 20.3mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | PMR209 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PMR209 Series are radial leaded, class X2 RC units. These are single layer metalized paper with integrated resistor for use in DC and AC application. The impregnated paper ensures excellent stability by giving outstanding reliability properties in applications having continuous operation. PMR209 series ensures long life even when subjected to frequent overvoltage’s. These RC units have excellent self healing properties and good resistance to ionisation due to impregnated dielectric.
- Small dimensions
- High dU/dt capability
- Self extinguishing encapsulation
- Resistance range from 22ohm to 470 ohm and capacitance range form 0.047μF to 0.47μF
- Resistive tolerance of ±30% and capacitive tolerance of ±20%
- Rated voltage of 250VAC and 630VDC
- Operating temperature range -40°C to 85°C
- Compliant to UL standards
- Compliant to climatic category IEC 40/085/56/B
Technical Specifications
| Dielectric Type | Metallized Paper |
|---|---|
| Capacitance | 0.1µF |
| Suppression Class | X2 |
| Voltage Rating X | 250VAC |
| dv/dt Rating | - |
| Lead Spacing | 20.3mm |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | PMR209 Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PMR209MC6100M100R30
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
