Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PMR210MB5220M100R30Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 24AJ1670 |
| Product Range | PMR210 Series |
| Also Known As | P410QM223M250AH101 |
| Your Part Number | |
| Technical Datasheet |
2,356 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 25+ | $2.190 |
| 100+ | $1.760 |
| 250+ | $1.630 |
| 500+ | $1.550 |
| 1000+ | $1.530 |
| 2500+ | $1.490 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | PMR210MB5220M100R30Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 24AJ1670 |
| Product Range | PMR210 Series |
| Also Known As | P410QM223M250AH101 |
| Technical Datasheet | |
| Dielectric Type | Metallized Paper |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.022µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X1 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 250VAC |
| Voltage Rating Y | - |
| dv/dt Rating | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15.2mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | PMR210 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized Paper |
|---|---|
| Capacitance | 0.022µF |
| Suppression Class | X1 |
| Voltage Rating X | 250VAC |
| dv/dt Rating | - |
| Lead Spacing | 15.2mm |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | PMR210 Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PMR210MB5220M100R30
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
