Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR11-244018-01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AC2138
Product RangeR11 Series
Also Known AsUAMR1102440180
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $61.360 |
| 5+ | $58.250 |
| 10+ | $55.120 |
| 25+ | $53.730 |
| 50+ | $49.520 |
| 100+ | $48.540 |
Price for:Each
Minimum: 1
Multiple: 1
$61.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR11-244018-01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AC2138
Product RangeR11 Series
Also Known AsUAMR1102440180
Technical Datasheet
Transducer FunctionSounder
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)107dB
Supply Voltage Max-
Resonant Frequency6kHz
Transducer MountingPanel Mount
Operating Current Max-
Drive Circuit-
Capacitance1µF
Sound Level Distance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range25V p-p
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeR11 Series
SVHCLead (21-Jan-2025)
Alternatives for R11-244018-01
1 Product Found
Product Overview
KEMET's piezoelectric acoustic module use multilayer piezoelectric bimorph actuators which are produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Multilayer piezoelectric bimorph actuators are ceramic elements used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect.
- Sound comes from panel surface
- No sound hole required
- Easy to hear in noisy surrounding
- More design flexibility
- Fast and easy installation, provided with adhesive tape
- Stable sound pressure through our proprietary ceramic material characterized by high Curie temperature with high d constant
- High reliability
Technical Specifications
Transducer Function
Sounder
Supply Voltage Min
-
Supply Voltage Max
-
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
-
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
Lead (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
107dB
Resonant Frequency
6kHz
Operating Current Max
-
Capacitance
1µF
Lead Wire
-
Housing Material
-
Operating Temperature Min
-25°C
Product Range
R11 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
