
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 25+ | $2.990 |
| 100+ | $2.350 |
| 250+ | $2.280 |
| 500+ | $2.200 |
| 1000+ | $2.130 |
| 2500+ | $2.090 |
| 5000+ | $2.050 |
Product Information
Product Overview
R41T series are Class Y2, 300VAC, 125°C metallized polypropylene film EMI suppression capacitors. Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL94 V–0. Suitable for use in electromagnetic interference (EMI) suppression filter in line-to-ground and across-the-line applications requiring Y2/X1 safety classification. Also suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
- Automotive grade AEC-Q200 qualified
- ENEC, UL, cUL, CQC approved
- Class Y2/X1 (IEC 60384-14)
- THB grade IIIB (85°C, 85% RH, 1000 hours at 300V URAC/1500V URDC according to IEC 60384-14)
- Climatic category 40/110/56, IEC 60068-1
- Self-healing properties
- Not for use in series with mains type applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Metallized PP
0.33µF
Y2
-
400V/µs
27.5mm
125°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
300VAC
GRADE III (Test Condition B)
-40°C
R41T Series
No SVHC (14-Jun-2023)
Alternatives for R413R333050T0K
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
