Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R463I310050H7KCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 95AJ6723 |
| Product Range | R46 Series |
| Also Known As | 463I310050H7K |
| Your Part Number | |
| Technical Datasheet |
671 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1000+ | $0.258 |
| 2000+ | $0.241 |
| 3000+ | $0.235 |
| 5000+ | $0.229 |
| 10000+ | $0.223 |
| 25000+ | $0.218 |
| 50000+ | $0.214 |
| 100000+ | $0.209 |
Price for:Each
Minimum: 1000
Multiple: 1000
$258.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R463I310050H7KCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 95AJ6723 |
| Product Range | R46 Series |
| Also Known As | 463I310050H7K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 310VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 400V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | R46 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
R46 series, Class X2, 310VAC, 125°C metallized polypropylene film EMI suppression capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. Suitable for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
- ENEC, UL, cUL, CQC approved
- X2 CLASS (IEC 60384-14)
- Climatic category 40/125/56, IEC 60068-1
- 100% screening factory test at 2,200VDC/1,500VAC
- Self healing properties
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Suppression Class | X2 |
| Voltage Rating X | 310VAC |
| dv/dt Rating | 400V/µs |
| Lead Spacing | 15mm |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | R46 Series |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for R463I310050H7K
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
