Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR46KN347050N0KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91AC1513
Product RangeR46 Series
Also Known As46KN347050N0K
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $0.840 |
| 25+ | $0.800 |
| 50+ | $0.761 |
| 100+ | $0.722 |
| 500+ | $0.638 |
| 1000+ | $0.625 |
| 2500+ | $0.613 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR46KN347050N0KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91AC1513
Product RangeR46 Series
Also Known As46KN347050N0K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating200V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeR46 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
200V/µs
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
R46 Series
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
