Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR46KN422040P0MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.91AC1782
Product RangeR46 Series
Also Known As46KN422040P0M
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 25+ | $1.830 |
| 100+ | $1.300 |
| 250+ | $1.260 |
| 500+ | $1.230 |
| 1000+ | $1.190 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR46KN422040P0MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.91AC1782
Product RangeR46 Series
Also Known As46KN422040P0M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating200V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeR46 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R46 Mini Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 275 VAC 50/60 Hz
- Class X2 (IEC 60384-14)
- Capacitance range: 0.033 – 10 μF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 10.0 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 2,200 VDC/1,500 VAC
- Self-healing properties
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
200V/µs
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
R46 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
