Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R46KR447050M2KCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 45P3963 |
| Product Range | R46 Series |
| Your Part Number | |
| Technical Datasheet |
1,563 In Stock
384 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 25+ | $2.790 |
| 100+ | $2.210 |
| 250+ | $2.150 |
| 500+ | $2.100 |
| 1000+ | $2.050 |
| 2500+ | $1.950 |
| 5000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R46KR447050M2KCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 45P3963 |
| Product Range | R46 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 4.7µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 275VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 150V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | R46 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 4.7µF |
| Suppression Class | X2 |
| Voltage Rating X | 275VAC |
| dv/dt Rating | 150V/µs |
| Lead Spacing | 27.5mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | R46 Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for R46KR447050M2K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
