Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR75GN41004000J
Newark Part No.87X9196
Product RangeR75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $1.930 |
10+ | $1.120 |
25+ | $1.090 |
50+ | $1.060 |
100+ | $1.030 |
500+ | $0.827 |
1000+ | $0.807 |
2500+ | $0.765 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75GN41004000J
Newark Part No.87X9196
Product RangeR75 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)90V
Voltage(DC)160V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
dv/dt Rating70V/µs
Peak Current70A
RMS Current (Irms)7.83A
ESR0.008ohm
Product Diameter-
Product Length26.5mm
Product Width7mm
Product Height16mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
High Frequency
Voltage(AC)
90V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
70A
ESR
0.008ohm
Product Length
26.5mm
Product Height
16mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
160V
Capacitor Terminals
PC Pin
dv/dt Rating
70V/µs
RMS Current (Irms)
7.83A
Product Diameter
-
Product Width
7mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability