Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75GR468050H0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4953
Product RangeR75H Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
| 10+ | $7.280 |
| 25+ | $6.210 |
| 50+ | $5.670 |
| 100+ | $5.320 |
| 500+ | $5.040 |
| 1000+ | $4.940 |
| 2500+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75GR468050H0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4953
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating160V
Capacitance6.8µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VAC90V
Voltage(AC)90V
Voltage(DC)160V
Voltage Rating VDC160V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating60V/µs
Peak Current408A
RMS Current (Irms)11.14A
ESR7000µohm
Product Diameter-
Product Length32mm
Product Width18mm
Product Height33mm
Ripple Current-
Output (kvar)-
Height33mm
Product RangeR75H Series
Diameter-
Case Size-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR75H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
160V
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage Rating VAC
90V
Voltage(DC)
160V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
408A
ESR
7000µohm
Product Length
32mm
Product Height
33mm
Output (kvar)
-
Product Range
R75H Series
Case Size
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
6.8µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
90V
Voltage Rating VDC
160V
Capacitor Terminals
Radial Leaded
dv/dt Rating
60V/µs
RMS Current (Irms)
11.14A
Product Diameter
-
Product Width
18mm
Ripple Current
-
Height
33mm
Diameter
-
Operating Temperature Min
-55°C
Series Name
R75H
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
