Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoRM4A(02)-185X70T0800Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AC3037
Product RangeRFID Series
Also Known AsUFSRM4020LT080
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.730 |
| 10+ | $29.170 |
| 25+ | $21.490 |
Price for:Each
Minimum: 1
Multiple: 1
$33.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRM4A(02)-185X70T0800Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AC3037
Product RangeRFID Series
Also Known AsUFSRM4020LT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length185mm
Product Length185mm
Width70mm
Product Width70mm
Depth0.2mm
Product Depth0.2mm
Product Depth0.2mm
Attenuation-
Product RangeRFID Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
- Magnetic flux convergence improvement – increases the relative permeability (u’) while keeping the magnetic loss (u”) low.
- Effective carrier frequency 13.56 Mhz
- Operating temperature from -40°C to +85°C
- Halogen Free, PVC Free, Lead Free
- Resistant to shock, not brittle
- Easily cut into any shape
- Easily laminates the FLEX SUPPRESSOR® roll to the tag roll
- RoHS compliant and halogen-free
Technical Specifications
Shielding Type
Absorber
Length
185mm
Width
70mm
Depth
0.2mm
Product Depth
0.2mm
Product Range
RFID Series
Gasket Material
Polymer Film
Product Length
185mm
Product Width
70mm
Product Depth
0.2mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
