Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY331BCopy
Newark Part No.01AH7887
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.799 |
| 25+ | $0.713 |
| 50+ | $0.697 |
| 100+ | $0.679 |
| 500+ | $0.629 |
| 1000+ | $0.599 |
| 2500+ | $0.572 |
Price for:Each
Minimum: 10
Multiple: 10
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY331BCopy
Newark Part No.01AH7887
Product RangeSBCP Series
Product RangeSBCP Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)270mA
Saturation Current (Isat)270mA
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
270mA
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
270mA
DC Resistance Max
1.8ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
