Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBT-0140WCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.64AH8287
Product RangeSBT-01W Series
Your Part Number
548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 25+ | $1.950 |
| 100+ | $1.860 |
| 250+ | $1.740 |
| 500+ | $1.660 |
| 1000+ | $1.610 |
| 2500+ | $1.580 |
| 5000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBT-0140WCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.64AH8287
Product RangeSBT-01W Series
Technical Datasheet
Inductance40µH
DC Current Rating500mA
DC Resistance Max0.04ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSBT-01W Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
40µH
DC Resistance Max
0.04ohm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
SBT-01W Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
