Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-02-E120JKHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0340
Product RangeSC-JKH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.680 |
| 25+ | $2.310 |
| 50+ | $2.250 |
| 100+ | $2.190 |
| 500+ | $2.090 |
| 1000+ | $2.020 |
| 2500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-E120JKHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0340
Product RangeSC-JKH Series
Technical Datasheet
Inductance12mH
DC Current Rating2A
DC Resistance Max0.18ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-JKH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12mH
DC Resistance Max
0.18ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SC-JKH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
