Print Page
297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $3.930 |
| 25+ | $3.680 |
| 50+ | $3.500 |
| 100+ | $3.320 |
| 500+ | $3.030 |
| 1000+ | $2.970 |
| 2500+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-E620HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0344
Product RangeSC Series
Technical Datasheet
Inductance6.2mH
DC Current Rating2A
DC Resistance Max0.18ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.2mH
DC Resistance Max
0.18ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

