Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-03-06GJCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0357
Product RangeSC-GJ Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $2.900 |
| 25+ | $2.640 |
| 50+ | $2.470 |
| 100+ | $2.290 |
| 500+ | $2.120 |
| 1000+ | $1.940 |
| 2500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-03-06GJCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0357
Product RangeSC-GJ Series
Technical Datasheet
Inductance600µH
DC Current Rating3A
DC Resistance Max0.035ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-GJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600µH
DC Resistance Max
0.035ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SC-GJ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
