Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.160 |
| 25+ | $3.090 |
| 50+ | $3.000 |
| 100+ | $2.870 |
| 500+ | $2.580 |
| 1000+ | $2.530 |
| 2500+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-04-1600Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0371
Product RangeSC Series
Technical Datasheet
Inductance16mH
DC Current Rating4A
DC Resistance Max0.085ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
16mH
DC Resistance Max
0.085ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
