Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-05-D030Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0379
Product RangeSC-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.720 |
| 25+ | $2.390 |
| 50+ | $2.310 |
| 100+ | $2.220 |
| 500+ | $2.130 |
| 1000+ | $2.050 |
| 2500+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-05-D030Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0379
Product RangeSC-D Series
Technical Datasheet
Inductance30µH
DC Current Rating5A
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
30µH
DC Resistance Max
0.02ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SC-D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
