Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-05-E75JKHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0385
Product RangeSC-JKH Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 10+ | $7.970 |
| 25+ | $6.410 |
| 50+ | $4.840 |
| 100+ | $4.200 |
| 500+ | $3.640 |
| 1000+ | $3.630 |
| 2500+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-05-E75JKHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0385
Product RangeSC-JKH Series
Technical Datasheet
Inductance8.1mH
DC Current Rating5A
DC Resistance Max0.0724ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-JKH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.1mH
DC Resistance Max
0.0724ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SC-JKH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
