Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-06-182JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0411
Product RangeSC-JH Series
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $3.990 |
| 25+ | $3.850 |
| 50+ | $3.700 |
| 100+ | $3.510 |
| 500+ | $3.160 |
| 1000+ | $3.110 |
| 2500+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-06-182JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0411
Product RangeSC-JH Series
Technical Datasheet
Inductance1.8mH
DC Current Rating6A
DC Resistance Max0.03ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8mH
DC Resistance Max
0.03ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
