Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.090 |
| 25+ | $2.720 |
| 50+ | $2.640 |
| 100+ | $2.540 |
| 500+ | $2.460 |
| 1000+ | $2.370 |
| 2500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-07-030VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0424
Product RangeSC Series
Technical Datasheet
Inductance360µH
DC Current Rating7A
DC Resistance Max0.014ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
360µH
DC Resistance Max
0.014ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
