Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-07-D060Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0419
Product RangeSC-D Series
Your Part Number
311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.530 |
| 25+ | $3.090 |
| 50+ | $3.020 |
| 100+ | $2.950 |
| 500+ | $2.890 |
| 1000+ | $2.830 |
| 2500+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-07-D060Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0419
Product RangeSC-D Series
Technical Datasheet
Inductance60µH
DC Current Rating7A
DC Resistance Max0.012ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
60µH
DC Resistance Max
0.012ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SC-D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
