Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-07-E030JH-PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0420
Product RangeSC-JH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.700 |
| 25+ | $2.630 |
| 50+ | $2.560 |
| 100+ | $2.130 |
| 500+ | $1.870 |
| 1000+ | $1.840 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-07-E030JH-PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0420
Product RangeSC-JH Series
Technical Datasheet
Inductance30µH
DC Current Rating7A
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
30µH
DC Resistance Max
0.02ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
