Print Page
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 25+ | $7.660 |
| 100+ | $6.860 |
| 250+ | $6.560 |
| 500+ | $6.470 |
| 1000+ | $6.340 |
| 2500+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-08-700Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0447
Product RangeSC Series
Technical Datasheet
Inductance7mH
DC Current Rating8A
DC Resistance Max0.04ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7mH
DC Resistance Max
0.04ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
