Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-09-D035JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0448
Product RangeSC-D-JH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.420 |
| 25+ | $3.280 |
| 50+ | $3.130 |
| 100+ | $2.950 |
| 500+ | $2.620 |
| 1000+ | $2.560 |
| 2500+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-09-D035JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0448
Product RangeSC-D-JH Series
Technical Datasheet
Inductance35µH
DC Current Rating9A
DC Resistance Max7800µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-D-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
35µH
DC Resistance Max
7800µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
9A
Operating Temperature Min
-40°C
Product Range
SC-D-JH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
