Print Page
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.200 |
| 10+ | $15.150 |
| 25+ | $14.400 |
| 50+ | $13.950 |
| 100+ | $13.500 |
| 250+ | $13.050 |
| 500+ | $12.600 |
Price for:Each
Minimum: 1
Multiple: 1
$18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-10-1000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0461
Product RangeSC Series
Technical Datasheet
Inductance10mH
DC Current Rating10A
DC Resistance Max0.035ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.035ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
