Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-10-18JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0464
Product RangeSC-J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.360 |
| 25+ | $4.090 |
| 50+ | $3.860 |
| 100+ | $3.690 |
| 500+ | $3.300 |
| 1000+ | $3.140 |
| 2500+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-10-18JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0464
Product RangeSC-J Series
Technical Datasheet
Inductance1.6mH
DC Current Rating10A
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.6mH
DC Resistance Max
0.02ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
