Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-10-E55JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0457
Product RangeSC-J Series
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 25+ | $7.260 |
| 100+ | $6.910 |
| 250+ | $6.720 |
| 500+ | $6.600 |
| 1000+ | $6.480 |
| 2500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-10-E55JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0457
Product RangeSC-J Series
Technical Datasheet
Inductance5.5mH
DC Current Rating10A
DC Resistance Max0.024ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.5mH
DC Resistance Max
0.024ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
