Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-12-100JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0471
Product RangeSC-JH Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 5+ | $16.780 |
| 10+ | $15.310 |
| 25+ | $14.680 |
| 100+ | $14.050 |
| 500+ | $13.770 |
| 1000+ | $13.480 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-12-100JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0471
Product RangeSC-JH Series
Technical Datasheet
Inductance10mH
DC Current Rating12A
DC Resistance Max0.032ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.032ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
