Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-15-35JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0492
Product RangeSC-JH Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 10+ | $10.030 |
| 25+ | $9.540 |
| 50+ | $9.260 |
| 100+ | $8.970 |
| 250+ | $8.510 |
| 500+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-15-35JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0492
Product RangeSC-JH Series
Technical Datasheet
Inductance3.5mH
DC Current Rating15A
DC Resistance Max0.03ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.5mH
DC Resistance Max
0.03ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
