Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 5+ | $9.790 |
| 10+ | $8.950 |
| 25+ | $8.520 |
| 100+ | $8.080 |
| 500+ | $7.420 |
| 1000+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-18-180Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0503
Product RangeSC Series
Technical Datasheet
Inductance1.8mH
DC Current Rating18A
DC Resistance Max0.011ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8mH
DC Resistance Max
0.011ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
