Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-20-20JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0517
Product RangeSC-JH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
| 5+ | $10.900 |
| 10+ | $10.630 |
| 25+ | $8.710 |
| 100+ | $7.960 |
| 500+ | $7.800 |
| 1000+ | $7.640 |
Price for:Each
Minimum: 1
Multiple: 1
$11.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-20-20JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0517
Product RangeSC-JH Series
Technical Datasheet
Inductance2mH
DC Current Rating20A
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2mH
DC Resistance Max
0.01ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
