Print Page
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.100 |
| 5+ | $19.080 |
| 10+ | $17.040 |
| 25+ | $16.230 |
| 100+ | $15.880 |
| 500+ | $15.560 |
| 1000+ | $15.240 |
Price for:Each
Minimum: 1
Multiple: 1
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-20-300Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0519
Product RangeSC Series
Technical Datasheet
Inductance3mH
DC Current Rating20A
DC Resistance Max0.013ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3mH
DC Resistance Max
0.013ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

