Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-35-D010JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0526
Product RangeSC-D-JH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 25+ | $6.640 |
| 100+ | $5.950 |
| 250+ | $5.800 |
| 500+ | $5.700 |
| 1000+ | $5.590 |
| 2500+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-35-D010JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0526
Product RangeSC-D-JH Series
Technical Datasheet
Inductance10µH
DC Current Rating35A
DC Resistance Max1800µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-D-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
DC Resistance Max
1800µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
35A
Operating Temperature Min
-40°C
Product Range
SC-D-JH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
