Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-080-1R0A011JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3799
Product RangeSCF-XV Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.790 |
| 25+ | $10.940 |
| 100+ | $9.820 |
| 250+ | $9.620 |
| 500+ | $9.430 |
| 1000+ | $9.230 |
| 2500+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-080-1R0A011JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3799
Product RangeSCF-XV Series
Technical Datasheet
Inductance1.5mH
DC Current Rating8A
DC Resistance Max8980µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
8980µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Alternatives for SCF19XV-080-1R0A011JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
