Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-080-1R0A011JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3800
Product RangeSCF-XV Series
Your Part Number
147 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 25+ | $9.680 |
| 100+ | $8.990 |
| 250+ | $8.810 |
| 500+ | $8.630 |
| 1000+ | $8.450 |
| 2500+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-080-1R0A011JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3800
Product RangeSCF-XV Series
Technical Datasheet
Inductance1.5mH
DC Current Rating8A
DC Resistance Max8700µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCF19XV-080-1R0A011JV
1 Product Found
Technical Specifications
Inductance
1.5mH
DC Resistance Max
8700µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
