Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF25-08-1300Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9364
Product RangeSCF Series
Also Known AsUALSCF25081300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $21.580 |
| 50+ | $20.350 |
| 75+ | $19.840 |
| 125+ | $19.330 |
| 250+ | $18.950 |
| 625+ | $18.560 |
| 1250+ | $18.180 |
Price for:Each
Minimum: 25
Multiple: 25
$539.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF25-08-1300Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9364
Product RangeSCF Series
Also Known AsUALSCF25081300
Technical Datasheet
Inductance13mH
DC Current Rating8A
DC Resistance Max0.018ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
13mH
DC Resistance Max
0.018ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SCF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
