Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF25XV-170-1R7A009JVCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3828
Product RangeSCF-XV Series
Your Part Number
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.520 |
| 5+ | $17.370 |
| 10+ | $16.210 |
| 25+ | $15.080 |
| 100+ | $14.640 |
| 500+ | $13.570 |
| 1000+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF25XV-170-1R7A009JVCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3828
Product RangeSCF-XV Series
Technical Datasheet
Inductance2mH
DC Current Rating17A
DC Resistance Max3710µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2mH
DC Resistance Max
3710µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
17A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Alternatives for SCF25XV-170-1R7A009JV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
