Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF25XV-280-2R1A005JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3835
Product RangeSCF-XV Series
Your Part Number
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.170 |
| 5+ | $17.040 |
| 10+ | $15.910 |
| 25+ | $15.280 |
| 100+ | $14.650 |
| 500+ | $14.350 |
| 1000+ | $14.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF25XV-280-2R1A005JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3835
Product RangeSCF-XV Series
Technical Datasheet
Inductance600µH
DC Current Rating28A
DC Resistance Max1440µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
600µH
DC Resistance Max
1440µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
28A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
